Brüder Mannesmann M 2045-SL Bit Set Metric 3/8 61-Piece Quality Tool

Image Representative of Range

Brüder Mannesmann M 2045-SL Bit Set Metric 3/8 61-Piece Quality Tool

MPN
M 2045-SL
EAN-13
4003315076957
Order Code
11-5329
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £64.96 £55.22
10+ £53.27
50+ £53.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Brüder Mannesmann offers a 61-piece metric bit set, model M 2045-SL, featuring a 3/8" (10 mm) socket collection. The set is ideal for various DIY tasks and professional applications, providing versatile use in hand tools. This comprehensive kit is perfect for assembling furniture, repairing vehicles, and general maintenance work.
Type Bit set
Drive Size 3/8" (10 mm)
Function Metric
Material Chromium-vanadium steel
Material properties matt chrome plating
Spanner size (inch) 3/8in
Weight 4052g

Reviews

Be the first to submit a review

Trustpilot