Brüder Mannesmann M 2040 Bit Set 46-Piece Metric 1/4 6.3 mm Durable

Image Representative of Range

Brüder Mannesmann M 2040 Bit Set 46-Piece Metric 1/4 6.3 mm Durable

MPN
M 2040
EAN-13
4003315076940
Order Code
11-5328
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £31.93 £27.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Brüder Mannesmann offers a bit set with metric 1/4" (6.3 mm) sockets, consisting of 46 pieces. The set features a variety of screwdriver bits and handheld tools ideal for precision work. It is typically used for automotive repairs and general maintenance tasks.
Type Bit set
Drive Size 1/4" (6.3 mm)
Function Metric
Material Chromium-vanadium steel
Weight 1211g

Reviews

Be the first to submit a review

Trustpilot