Brother PTP710BTHZ1 P-touch CUBE Plus Label Printer for TZe tapes 3.5-24mm

MPN
PTP710BTHZ1
Brand
Brother
EAN-13
4977766800037
Order Code
18-7269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £127.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 03/12/2026

Brother PTP710BTHZ1 is a label printer designed for use with TZe tapes ranging from 3.5 mm to 24 mm widths. With its compact form, the P-touch CUBE Plus P710BT offers efficient label printing capabilities suitable for various labelling systems. Utilising advanced thermal transfer technology, this printer ensures precise label creation, making it ideal for engineering applications that require organised cable labelling, asset management, and equipment identification. The device seamlessly connects to computers and mobile devices, providing versatility in label design, which is crucial for detailed engineering documentation and inventory control. As a product in the Brother lineup, the PTP710BTHZ1 exemplifies reliability and utility in professional labelling tasks.
Type Label printer
Colour Black
AC adapter included Yes
Auto power off Yes
Autocutter Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 2.1+EDR
Built-in display No
Bundled software P-touch Editor Version 5
Cables included USB
Connectivity technology Wired & Wireless
Depth 98mm
Dimensions (W x H x D) 67 x 128 x 98 mm
Display No
Ethernet LAN No
Harmonized System (HS) code 84433210
Height 128mm
Layers per pallet 6 pc(s)
Manual Yes
Master (outer) cases per pallet 72 pc(s)
Master (outer) cases per pallet layer 12 pc(s)
Maximum label length 0.499m
Maximum label width 2.4cm
Maximum print height 1.8cm
Maximum printing width 2.4cm
Maximum resolution 180 x 360 DPI
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 10 - 35°C
Package depth 98mm
Package height 210mm
Package Type Box
Package weight 1.15kg
Package width 198mm
Pallet gross height 15.3cm
Pallet gross weight 262.1kg
Pallet type 800 x 1200 mm
Power Supply Li-ion rechargeable battery (built-in)
Print speed 20 mm/sec
Print technology Thermal transfer
Printing technology Thermal transfer
Product colour Black
Product Type Label printer
Products per pallet 216 pc(s)
Quantity per pack 1 pc(s)
Rechargeable Yes
Spare part retention 5 year(s)
Suitable for scrolls TZe
Sustainability certificates ENERGY STAR
Tape type TZe
Tape Width 2.4cm
USB 2.0 ports quantity 1
USB port Yes
Weight 670g
Width 67mm
Wi-Fi No
Windows operating systems supported Yes

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot