Brockhaus Heuer 116160 Vice Jaws: 160mm, Reversible, Interchangeable

MPN
116160
EAN-13
4010898116604
Order Code
08-6640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Brockhaus Heuer 116160 vice jaws have a jaw width of 160 mm. Manufactured by Brockhaus Heuer, these vice jaws are designed for secure gripping and stability. They are typically used for industrial and workshop applications to hold objects firmly in place during tasks.
Type Vice jaws
Jaw Width 25mm
Dim (L x W) 160.50 mm x 25 mm
Length 160.50mm

Reviews

Be the first to submit a review

Trustpilot