Brockhaus Heuer 116140 Vice Jaws 140mm, Reversible & Interchangeable

MPN
116140
EAN-13
4010898116406
Order Code
08-6639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Brockhaus Heuer 116140 vice jaws are designed with a jaw width of 140 mm, ensuring a stable grip for various materials. These high-quality vice jaws are ideal for both professional workshops and DIY enthusiasts, providing reliable performance. Often used in precision engineering and metalworking, they safeguard workpieces from damage during clamping.
Type Vice jaws
Jaw Width 22mm
Dim (L x W) 140.50 mm x 22 mm
Length 140.50mm

Reviews

Be the first to submit a review

Trustpilot