Broadfix U300 U Packer Mixed Tub 300

MPN
U300
Brand
Broadfix
EAN-13
5060172010370
Order Code
95-3016
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Broadfix U Packers have been manufactured with a high percentage of post-industrial and post-consumer recycled material. As they are made from plastic they will not swell, shrink or rot and they are completely waterproof.

Capable of withstanding higher compressive loads than traditional timber flat packers. This also makes them more economical. They are colour coded depending on size, for easy identification.

The ever popular U-Shim is perfect for shimming behind a screw or fixing – loosely install the fixing, and then simply slide the required number of U-Shims over the fixing. The unique comb/clip prevents the U-Shims from falling out, which leaves both hands free to tighten up the fixing.

Broadfix U Packer Mixed Set is supplied in a robust tub, that can be refilled with the bagged range once you run low. Contains the following:

210 x Small U Packers 55 x 43mm.

90 x Standard U Packers 101 x 43mm.


Type Shim

Reviews

Be the first to submit a review

Trustpilot