Broadfix BSP300 Flat Packers Mixed Tub 300

MPN
BSP300
Brand
Broadfix
EAN-13
5060172010141
Order Code
95-3011
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Broadfix Flat Packers have been manufactured with a high percentage of post-industrial and post-consumer recycled material. As they are made from plastic they will not swell, shrink or rot and they are completely waterproof.

Capable of withstanding higher compressive loads than traditional timber flat packers. This also makes them more economical. They are colour coded depending on size, for easy identification.

Sometimes referred to as a glazing packer or shim, and is a great multi-purpose shim. They are ideal for narrower shimming jobs. Stack to the required depth, slide in and you're done. The micro ridged surface prevents slippage under load.

This Broadfix Flat Packers Mixed Set is supplied in a robust tub, that can be refilled with the bagged range once you run low. Has the following specification:

Size: 100 x 28mm, Thickness: 1-6mm.
Number of Pieces: 300.


Type Shim

Reviews

Be the first to submit a review

Trustpilot