Broadcom BCM957414M4143C Broadcom M150P interface cards/adapter Internal QSFP28

MPN
BCM957414M4143C
Brand
Broadcom
EAN-13
650861000161
Order Code
73-2607
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £282.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Based on Broadcom’s scalable 1/25/5/1/2G Ethernet controller architecture, the NetXtreme®-E Series M15P 1x5G OCP 2. adapter is designed to build highly scalable, feature-rich networking solutions in servers for enterprise and cloud-scale networking and storage applications, including high-performance computing, telco, machine learning, storage disaggregation and data analytics.

The M15P 1x5G OCP 2. adapter builds upon the success of the widely deployed NetXtreme E-Series architecture by combining a high-bandwidth Ethernet controller with a unique set of highly optimized hardware acceleration engines to enhance network performance and improve server efficiency.

Driven by the growing need for higher server bandwidth and storage capacity to support new and emerging applications, enterprises, telcos and cloud providers are modernizing their data centers by adopting latest networking technologies, such as server virtualization and

NVMe-oF™. The resulting expansion in data volumes increases server-to-server traffic and CPU loads for networking tasks.

With its market-leading hardware acceleration technologies, the NetXtreme-E Series M15P 1x5G OCP 2. adapter addresses these performance and service demands of mega-scale data center networks with high throughput and advanced flow processing. Features such as TruFlow™ increase VM density up to 5 percent, freeing more CPU cycles for additional virtual machines. On-chip tunneling protocol processing for Geneve, VXLAN, and NVGRE provides up to a 5X throughput increase while lowering CPU utilization up to 9 percent compared to software-only solutions. NetXtreme-E Series solutions also support advanced networking technologies such as RoCE, SDN and NFV, to facilitate the management of data networks and to enable service provider solutions.
  • Standards-compliant 5/25/1G single-port QSFP28 OCP 2. adapter with line-rate, full-duplex throughput
  • NIC partitioning supporting 16 physical functions (PFs)
  • TruFlow™ engine for intelligent flow processing to increase server VM density and accelerate vSwitch processing
  • Industry’s most secure OCP 2. adapter solution leveraging Broadcom’s BroadSAFE® technology to provide unparalleled platform security via Silicon Root of Trust
  • New end-to-end congestion avoidance and management to anticipate and eliminate congestion before it happens
  • Support for advanced networking technologies including RoCE, SDN, NFV and virtualization
  • TruManage™ enhances server manageability and security for data center deployments

Reviews

Be the first to submit a review

Trustpilot