Brilliant Tools BT114900 Digital Caliper Carbon Fibre LCD 0-15cm Range

MPN
BT114900
EAN-13
4042146778456
Order Code
08-6570
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Brilliant Tools BT114900 Digital caliper, 1 pc(s), measures with precision. It features an easy-to-read digital display. Ideal for engineering, metalworking, and precision measuring tasks.
Type Digital caliper
Length 235mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Digital
Misc Attribute KS TOOLS
Reading range (max.) 150mm
Weight 300g

Reviews

Be the first to submit a review

Trustpilot