Brilliant Tools BT025945 Hex Socket 45mm 3/4" Drive Chrome-Vanadium

MPN
BT025945
EAN-13
4042146862940
Order Code
08-6540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £13.23 £11.25
10+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Brilliant Tools BT025945 is a socket wrench bit measuring 45 mm. This tool bit is designed for applications that require precision and durability. It is typically used with bit sockets in various mechanical and automotive tasks.
Type Socket bit
Drive Size 3/4in
Socket Size 45mm
Length 60mm
Weight 680g

Reviews

Be the first to submit a review

Trustpilot