Brilliant Tools BT020938 Socket Bit 10mm DIN 3124/3120 1/4" Square Drive

MPN
BT020938
EAN-13
4042146774502
Order Code
08-6535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.51
50+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Brilliant Tools produces the BT020938, a 10 mm socket bit. It's a durable tool designed for use with socket wrenches to fasten or loosen bolts and screws efficiently. This versatile tool bit is ideal for both professional mechanics and DIY enthusiasts.
Type Socket bit
Drive Size 1/4"
Socket Size 10mm
Length 24.8mm
Weight 19g

Reviews

Be the first to submit a review

Trustpilot