Brilliant Tools BT015022 Double-sided socket bit 22 mm Socket Bits

MPN
BT015022
EAN-13
4042146862155
Order Code
16-0054
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/07/2026

Brilliant Tools BT015022 is a versatile double-sided socket bit, measuring 22 mm, designed for efficient use in various mechanical and engineering applications. This product, also referred to as 2692141 - Brilliant Tools BT015022, features robust construction that ensures durability and reliability under demanding conditions. The bit is ideal for tasks requiring secure and precise fastening and unfastening of socket head screws and nuts, commonly used in automotive repair, machinery maintenance, and heavy-duty equipment servicing. Its dual-ended design enhances functionality, reducing the need for multiple tools and promoting efficiency in complex assembly or disassembly operations.
Type Double-sided socket bit
Length 252mm
Product Type Double-sided socket bit
Spanner size 22mm
Weight 603g

Reviews

Be the first to submit a review

Trustpilot