Brilliant Light Fittings free standing light + motion detector 624902

Brilliant Brand: Brilliant
The group includes Brilliant solar outdoor lights equipped with motion sensors and energy-efficient LED technology.
Description Image Product Buy Pricing (Ex VAT) Power (Ø) Dim Energy Consumption Height Luminous Flux Total luminous flux Weight Type Colour Temperature IP Rating Bulb Type Colour Energy efficiency rating Factory colour Light bulb included Misc Attribute Number of bulbs Operating Voltage Protection Class
Brilliant G40407/06 Garvina Solar Outdoor Light 3W Black with Motion Sensor
Brilliant G40407/06 Garvina Solar Outdoor Light 3W Black with Motion Sensor
Extended range
Order code: 08-6499
MPN: G40407/06

Back order - 50 availableBack-order availability date - 03/11/2026
1+ £48.14
10+ £46.44
50+ £46.27
Price per unit Ex VAT
3W 210mm (Ø x H) 210 mm x 850 mm 850mm 430.00lm 430lm 1163g Solar outdoor free standing light (+ motion detector) 3000K IP44 LED module Warm white n.rel. Black Yes Circular 1 4V III
Brilliant G40412/06 Tulip Solar Outdoor Light 3W Warm White Motion Sensor
Brilliant G40412/06 Tulip Solar Outdoor Light 3W Warm White Motion Sensor
Extended range
Order code: 08-6501
MPN: G40412/06

Back order - 8 availableBack-order availability date - 21/11/2026
1+ £56.95
10+ £55.24
50+ £55.07
Price per unit Ex VAT
3W 160mm (Ø x H) 160 mm x 920 mm 920mm 430.00lm 430lm 1391g Solar outdoor free standing light (+ motion detector) 3000K IP44 LED module Warm white n.rel. Black Yes Circular 1 4V III
Brilliant G40432/06 Alvero Solar LED Outdoor Lamp 70cm Black IP44
Brilliant G40432/06 Alvero Solar LED Outdoor Lamp 70cm Black IP44
Order code: 08-6507
MPN: G40432/06
1+ £59.61
Price per unit Ex VAT
4W 200mm (Ø x H) 200 mm x 700 mm 4 kWh/1000h 700mm 500.00lm 500lm 1030g Solar outdoor free standing light (+ motion detector) 3000K IP44 LED module Warm white n.rel. Black Yes Circular 1 4V III

Trustpilot