Brilliant G40432/06 Alvero Solar LED Outdoor Lamp 70cm Black IP44

MPN
G40432/06
Brand
Brilliant
EAN-13
4004353437847
Order Code
08-6507
Country of Origin
China
View Full Product Range (3)

Discontinued


The Brilliant G40432/06 Alvero is a solar outdoor free-standing light with a motion detector, offering 4 watts of warm white illumination. Ideal for enhancing garden and path lighting, this light in black combines functionality and energy efficiency. It is perfect for use as a free-standing outdoor light to illuminate walkways or garden settings.
Type Solar outdoor free standing light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 4W
(Ø) 200mm
Bulb Type LED module
Colour Warm white
Dim (Ø x H) 200 mm x 700 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating n.rel.
Factory colour Black
Height 700mm
Light bulb included Yes
Luminous Flux 500.00lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Total luminous flux 500lm
Weight 1030g

Trustpilot