Brilliant G40412/06 Tulip Solar Outdoor Light 3W Warm White Motion Sensor

MPN
G40412/06
Brand
Brilliant
EAN-13
4004353437762
Order Code
08-6501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £67.00 £56.95
10+ £55.24
50+ £55.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 28/10/2026

The Brilliant G40412/06 Tulip solar outdoor free standing light is a black, 3W light with a warm white glow and a built-in motion detector. As a solar-powered garden light, it is ideal for path lighting and enhancing outdoor ambience. This versatile light is perfect for illuminating garden paths and providing security in outdoor areas.
Type Solar outdoor free standing light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 3W
(Ø) 160mm
Bulb Type LED module
Colour Warm white
Dim (Ø x H) 160 mm x 920 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 920mm
Light bulb included Yes
Luminous Flux 430.00lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Total luminous flux 430lm
Weight 1391g

Reviews

Be the first to submit a review

Trustpilot