Brilliant G40407/06 Garvina Solar Outdoor Light 3W Black with Motion Sensor

MPN
G40407/06
Brand
Brilliant
EAN-13
4004353437892
Order Code
08-6499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £56.63 £48.14
10+ £46.44
50+ £46.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 10/10/2026

The Brilliant G40407/06 Garvina is a solar-powered, free-standing outdoor light featuring an integrated motion detector for enhanced security. This 3W warm white garden path light is designed for energy-efficient, fuss-free lighting solutions. It is ideal for illuminating pathways, garden areas, and outdoor settings.
Type Solar outdoor free standing light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 3W
(Ø) 210mm
Bulb Type LED module
Colour Warm white
Dim (Ø x H) 210 mm x 850 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 850mm
Light bulb included Yes
Luminous Flux 430.00lm
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 4V
Protection Class III
Total luminous flux 430lm
Weight 1163g

Reviews

Be the first to submit a review

Trustpilot