Brilliant G90939/77 Kaami LED Outdoor Desk Light 2W Orange IP44 USB Touch Dimmer

MPN
G90939/77
Brand
Brilliant
EAN-13
4004353428258
Order Code
08-6515
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey Orange
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.35 £22.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/09/2026

Brilliant manufactures the G90939/77 Kaami, a 2W LED outdoor desk light in orange. This versatile light is designed for both garden and desk applications, providing efficient outdoor lighting. The LED lighting ensures long-lasting and energy-efficient performance suitable for various settings.
Type LED outdoor desk light
Dimmable Yes
Power 2W
(Ø) 100mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Orange
Colour temperature (Kelvin) 3000K
Dimensions (Ø x H) 100 mm x 370 mm
Energy Consumption 2 kWh/1000h
Height 370mm
IP Rating IP44
Light bulb included Yes
Light features Battery-powered
Luminous Flux 310.00lm
Number of bulbs 1
Operating Voltage 5V
Protection Class III
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 310lm
Weight 530g

Reviews

Be the first to submit a review

Trustpilot