Brilliant Desktop Light Fittings LED outdoor desk light 624903

Brilliant Brand: Brilliant
The group consists of Kaami LED outdoor desk lights by Brilliant, featuring various colours, energy-efficient lighting, and intuitive touch dimmers for versatile outdoor use.
Description Image Product Buy Pricing (Ex VAT) Colour Type Dimmable (Ø) Base Bulb Type Colour temperature (Kelvin) Dimensions Energy Consumption Height IP Rating Light bulb included Light features Luminous Flux Number of bulbs Operating Voltage Power Protection Class Recess depth Recess Diameter
Brilliant G90939/22 Kaami LED Outdoor Desk Light 2W Grey IP44 Touch Dimmer
Brilliant G90939/22 Kaami LED Outdoor Desk Light 2W Grey IP44 Touch Dimmer
Extended range
Order code: 08-6513
MPN: G90939/22

Back order - 8 availableBack-order availability date - 16/11/2026
1+ £22.47
10+ £21.51
Price per unit Ex VAT
Grey LED outdoor desk light Yes 100mm Built-in LED LED (monochrome) 3000K (Ø x H) 100 mm x 370 mm 2 kWh/1000h 370mm IP44 Yes Battery-powered 310.00lm 1 5V 2W III 0mm 0mm
Brilliant G90939/77 Kaami LED Outdoor Desk Light 2W Orange IP44 USB Touch Dimmer
Brilliant G90939/77 Kaami LED Outdoor Desk Light 2W Orange IP44 USB Touch Dimmer
Extended range
Order code: 08-6515
MPN: G90939/77

Back order - 2 availableBack-order availability date - 16/11/2026
1+ £22.40
Price per unit Ex VAT
Orange LED outdoor desk light Yes 100mm Built-in LED LED (monochrome) 3000K (Ø x H) 100 mm x 370 mm 2 kWh/1000h 370mm IP44 Yes Battery-powered 310.00lm 1 5V 2W III 0mm 0mm

Trustpilot