Brennenstuhl 1508130 Adapter for Spare Stylus

MPN
1508130
Brand
Brennenstuhl
EAN-13
4007123020485
Order Code
65-6231
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Brennenstuhl 1508130 Adapter is a practical and reliable accessory designed for use with replacement chisels. It features a robust construction, ensuring durability and long-lasting performance. This adapter is easy to install and compatible with various chisels, making it an essential tool for both professionals and DIY enthusiasts.
Type Adapter
Dim (W x H) 5 mm x 20 mm
Height 20mm
Material Metal
Width 5mm

Reviews

Be the first to submit a review

Trustpilot