Brennenstuhl 1444700 Telescopic extending workstand MB 160 H

MPN
1444700
Brand
Brennenstuhl
EAN-13
4007123101641
Order Code
65-6229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.16 £24.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl telescopic work stand MB 160 H is the perfect assistant in workshops or construction sites. The robust workstand is height adjustable and can be folded together. A folding snap hook prevents lateral slipping of the work plate for safety. Sturdy, stable steel square tube Height adjustable through easy-to-use safety latch bolt-max 130 cm Space saving and foldable Max. 160 kg load capacity
Type Workstand
Load Capacity 160kg
Dim (W x H) 680 mm x 1300 mm
Height 1300mm
Rack size 483 mm (19")
Weight 7.5kg
Width 680mm

Reviews

Be the first to submit a review

Trustpilot