Brennenstuhl 1440840 Saw Horse MB 150 S

The extremely robust and secure sawhorse MB 150S of brennenstuhl is the perfect assistant for the sawing wood. It is ideally suitable for chain saws or even for simple hand saws. The splined and non-slip surface ensures a problem-free and above all safe and optimal sawing process. The frame is made of galvanised steel and is thus perfectly before any rust-proof.
Description Image Product Buy Pricing (Ex VAT) Type Load Capacity Dim Colour Material Height Trestle Features Length Rack size Weight Width
Brennenstuhl 1440840 Saw Horse MB 150 S
Brennenstuhl 1440840 Saw Horse MB 150 S
Standard range
Order code: 65-6227
MPN: 1440840

Despatched same day - 2 in stockContact us for additional stock
1+ £18.09
Price per unit Ex VAT
Sawhorse 150kg (L x W x H) 1000 x 81 x 790 mm 790mm 1m 483 mm (19") 8.40kg 81mm
Brennenstuhl 1444610 Extending workstand MB 120 KH with Quick-Clamping System
Brennenstuhl 1444610 Extending workstand MB 120 KH with Quick-Clamping System
Extended range
Order code: 65-6228
MPN: 1444610

Back order - 50 availableBack-order availability date - 03/12/2026
1+ £24.85
Price per unit Ex VAT
Workstand 120kg (W x H) 960 mm x 860 mm Grey, Yellow 860mm 6.1kg 960mm
Brennenstuhl 1444700 Telescopic extending workstand MB 160 H
Brennenstuhl 1444700 Telescopic extending workstand MB 160 H
Standard range
Order code: 65-6229
MPN: 1444700

Despatched same day - 2 in stockContact us for additional stock
1+ £24.99
Price per unit Ex VAT
Workstand 160kg (W x H) 680 mm x 1300 mm 1300mm 483 mm (19") 7.5kg 680mm
Brennenstuhl 1444800 Steel Work Trestle MB 110
Brennenstuhl 1444800 Steel Work Trestle MB 110
Standard range
Order code: 65-6230
MPN: 1444800

Despatched same day - 4 in stockContact us for additional stock
1+ £13.59
Price per unit Ex VAT
Workstand 110kg Steel folding 3.0kg 710mm

Trustpilot