Brennenstuhl 1444610 Extending workstand MB 120 KH with Quick-Clamping System

MPN
1444610
Brand
Brennenstuhl
EAN-13
2050001037930
Order Code
65-6228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 03/12/2026

The Brennenstuhl MB 120 KH extending workstand with quick-clamping system. Strong, stable steel trestle Ideal on staircases; feet fitted with protective caps Fitted with quick-clamping system Legs individually and conveniently height-adjustable up to 86cm Impact and scratch-resistant plastic coating Wide, non-slip surface Compact, can be folded up, comes with carrying handle
Type Workstand
Load Capacity 120kg
Colour Grey, Yellow
Dim (W x H) 960 mm x 860 mm
Height 860mm
Weight 6.1kg
Width 960mm

Reviews

Be the first to submit a review

Trustpilot