Brennenstuhl 1440840 Saw Horse MB 150 S

MPN
1440840
Brand
Brennenstuhl
EAN-13
4007123112319
Order Code
65-6227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.55 £18.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl MB 150S Sawhorse is a robust and versatile tool designed for efficient wood cutting. It features a strong, stable steel angle profile with a galvanised finish for effective rust protection. The sawhorse is compact and foldable, making it easy to transport and store. Its non-slip, serrated support surface ensures maximum precision and safety during use. With a high load-bearing capacity of up to 150 kg, it is ideal for use with chainsaws or hand saws.
Type Sawhorse
Load Capacity 150kg
Dim (L x W x H) 1000 x 81 x 790 mm
Height 790mm
Length 1m
Rack size 483 mm (19")
Weight 8.40kg
Width 81mm

Reviews

Be the first to submit a review

Trustpilot