Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1182450 Garant G CEE IP44 cable reel for Camping/Yacht Marina 20m A

Order Code:

23-1187

Brand: Brennenstuhl MPN: 1182450 EAN-13: 4007123190034

Discontinued


This Garant G CEE IP44 Cable Reel for Camping/Yacht Marina 20m from Brennenstuhl has been designed for practical and suitable outside use (IP44). Manufactured to a high standard with Super-Solid cable that is extremely sturdy, very flexible to -35 °C, UV- and oil resistant, while extremely non-abrasive.

Additionally, the thermal cut-out protection indicator shows overheating or overloading, while the ergonomic handle and axle provides precision cable-management when winding and rewinding.


  • Accurate cable-management
  • Easy winding and rewinding
  • CEE plug 230V/16A
  • CEE socket 230V/16A
  • AT-NO7V3V3-F 3G2.5 cable
  • 20m cable length
  • Orange colour
  • 290mm reel diameter
  • 16A nominal current
  • Manufacturer's 3-year warranty
  • Manufacturer's part 1182450
Type Drum
Socket Type Industrial
Cable Length 20m
Cable Type AT-NO7V3V3-F
Colour Orange
Current Rating 16A
Number of Sockets 1

Questions

*Question functionality currently disabled
Thursday, August 3, 2017 | Question by: Rapid Customer | Product code: 23-1187
Q. Could you confirm this uses 2.5mm coerd cable? Also how long is the short cable from the reel to the socket plug that goes into the caravan inlet?
A. Hi Chris, thank you for your question. The cross sectional area is 2.5mm2 and the length of the shorter cable is 2 metres.
Sunday, May 22, 2016 | Question by: Rapid Customer | Product code: 23-1187
Q. Does this have UK sockets?
A. Hi Mike, thank you for your question. This does not have domestic UK sockets: CEE plug 230V/16A, CEE socket 230V/16A. This uses the blue CEE plugs used for power hook-ups on caravan and camp sites.

Trustpilot