Brennenstuhl 1173740005 Rechargeable Solar LED Outdoor Light GL400AS 400lm IP44

MPN
1173740005
Brand
Brennenstuhl
EAN-13
4007123691838
Order Code
65-6283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Battery Solar LED Outdoor Light GL 400 AS from Brennenstuhl with a replaceable standard Li-Ion battery 18650 (3.7V, 3AH) offers flexibility in charging as it can be conveniently charged via the USB C-cable or alternatively via the solar panel. The camping lamp offers 35 - 400 Lumen and three switching stages (100% - 50% - 10%), so that the lighting can be adapted easily to different requirements. With a maximum illumination of 4.5 hours and a charging time of about 2.5 hours, including a convenient charging display, this lamp is the perfect companion for activities in the house, in the garden, while camping and outdoor activities.
Type Camping Light
Battery type 18650
Bulb Type LED (monochrome)
Dim (L x W x H) 120 x 120 x 101 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 101mm
IP Rating IP44, IK05
Length 120mm
Light bulb included Yes
Luminous Flux 400lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.7V
Protection Class III
Total luminous flux 400lm
Weight 400g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot