Brennenstuhl 1173740001 Solar LED Wall Light IR Detector SOL 1000 Cubus 1000lm

The solar LED spotlight SOL 1000 CUbus with infrared motion detector from Brennenstuhl is a wall light with integrated solar module made of mono-crystalline solar cells. The motion sensor has a detection angle of 120° and a maximum range of 5m. The outdoor solar wall lamp offers 4 different modes: M1: Upon movement for 30sec with 1000lm - M2: Permanent from dark with 100lm, upon movement for 30sec with 1000lm - M3: From darkness permanent with 100lm - M4: From darkness permanent with 250lm.
Description Image Product Buy Pricing (Ex VAT) IP Rating Power Colour Coverage max. (width) Depth Dim Height Length Weight Width Type Colour Temperature Adjustable on-time (max.) Adjustable on-time (min.) Bulb Type Energy efficiency rating Factory colour Misc Attribute Number of bulbs Operating Voltage
Brennenstuhl 1173740001 Solar LED Wall Light IR Detector SOL 1000 Cubus 1000lm
Brennenstuhl 1173740001 Solar LED Wall Light IR Detector SOL 1000 Cubus 1000lm
Standard range
Order code: 65-6279
MPN: 1173740001

Despatched same day - 2 in stockContact us for additional stock
1+ £13.69
Price per unit Ex VAT
IP54 6.9W Neutral white 5m (L x W x H) 284 x 62 x 50 mm 50mm 284mm 310g 62mm Solar Wall Light 4000K 30s 30s LED (monochrome) n.rel. Grey Rectangular 1 3.7V
Brennenstuhl 1173740002 Solar LED Wall Light IR Detector SOL 1000 Plana 1000lm
Brennenstuhl 1173740002 Solar LED Wall Light IR Detector SOL 1000 Plana 1000lm
Standard range
Order code: 65-6280
MPN: 1173740002

Despatched same day - 2 in stockContact us for additional stock
1+ £15.29
Price per unit Ex VAT
IP54 3.9W Neutral white 49mm 150mm 158mm 400g Solar Wall Light 4000K 30s 30s LED (monochrome) n.rel. Grey Rectangular 1 3.7V
Brennenstuhl 1173740003 Solar LED Wall Light SOL 1000 Pad Detector 1000lm IP65
Brennenstuhl 1173740003 Solar LED Wall Light SOL 1000 Pad Detector 1000lm IP65
Standard range
Order code: 65-6281
MPN: 1173740003

Despatched same day - 2 in stockContact us for additional stock
1+ £21.59
Price per unit Ex VAT
IP65 7W Natural white 5m 20mm 186mm 262mm 730g Solar Wall Light 4000K 30s 30s LED (monochrome) n.rel. Grey Rectangular 1 3.7V

Trustpilot