Brennenstuhl 1173740001 Solar LED Wall Light IR Detector SOL 1000 Cubus 1000lm

MPN
1173740001
Brand
Brennenstuhl
EAN-13
4007123691692
Order Code
65-6279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £52.78 £13.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The solar LED spotlight SOL 1000 CUbus with infrared motion detector from Brennenstuhl is a wall light with integrated solar module made of mono-crystalline solar cells. The motion sensor has a detection angle of 120° and a maximum range of 5m. The outdoor solar wall lamp offers 4 different modes: M1: Upon movement for 30sec with 1000lm - M2: Permanent from dark with 100lm, upon movement for 30sec with 1000lm - M3: From darkness permanent with 100lm - M4: From darkness permanent with 250lm.
Type Solar Wall Light
Colour Temperature 4000K
IP Rating IP54
Power 6.9W
Adjustable on-time (max.) 30s
Adjustable on-time (min.) 30s
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 5m
Dim (L x W x H) 284 x 62 x 50 mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 50mm
Length 284mm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Protection Class III
Rechargeable 1x 3.7 V (2000 mAh)
Total luminous flux 1000lm
Vertical detection angle 120°
Weight 310g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot