Brennenstuhl 1173740003 Solar LED Wall Light SOL 1000 Pad Detector 1000lm IP65

MPN
1173740003
Brand
Brennenstuhl
EAN-13
4007123691715
Order Code
65-6281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £47.60 £21.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The solar LED spotlight SOL 1000 pad with infrared motion sensor from Brennenstuhl is a wall spotlight with a solar module from monocrystalline solar cells. The solar panel can be aligned flexibly on the top of the light or externally to the sun via the 3M cable. Thanks to built-in feet, fixed use is also possible when camping. The motion sensor has a detection angle of 120° and a maximum range of 5m. The solar exterior wall lamp offers 4 different light modes: M1: With movement for 30sec with 1000lm - M2: With movement for 30sec with 1000lm, lights up for 30sec with 250lm and then goes out - M3: when moving for 60sec with 1000lm, lights up for 30sec with 250lm and then goes out - M4: continuous light for approx. 2h with 1000lm.
Type Solar Wall Light
Colour Temperature 4000K
IP Rating IP65
Power 7W
Adjustable on-time (max.) 30s
Adjustable on-time (min.) 30s
Bulb Type LED (monochrome)
Colour Natural white
Coverage max. (width) 5m
Depth 20mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 186mm
Length 262mm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Protection Class III
Rechargeable 1x 3.7 V (2000 mAh)
Total luminous flux 1000lm
Vertical detection angle 120°
Weight 730g

Reviews

Be the first to submit a review

Trustpilot