Brennenstuhl 1173740002 Solar LED Wall Light IR Detector SOL 1000 Plana 1000lm

MPN
1173740002
Brand
Brennenstuhl
EAN-13
4007123691708
Order Code
65-6280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Solar LED spotlight SOL 1000 PLANA with infrared motion sensor from Brennenstuhl is a wall light with integrated solar module made of monocrystalline solar cells. The motion sensor has a detection angle of 120° and a maximum range of 5m. The solar exterior lamp offers 4 different modes: M1: Upon movement for 30sec with 1000lm - M2: Permanent from dark with 100lm, when moving for 30sec with 1000lm - M3: From darkness permanent with 100lm - M4: From darkness permanent with 250lm.
Type Solar Wall Light
Colour Temperature 4000K
IP Rating IP54
Power 3.9W
Adjustable on-time (max.) 30s
Adjustable on-time (min.) 30s
Bulb Type LED (monochrome)
Colour Neutral white
Depth 49mm
Energy efficiency rating n.rel.
Factory colour Grey
Height 150mm
Length 158mm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Protection Class III
Rechargeable 1x 3.7 V (2000 mAh)
Total luminous flux 1000lm
Vertical detection angle 120°
Weight 400g

Reviews

Be the first to submit a review

Trustpilot