Brennenstuhl 1160440 Safe-Box BIG IP44

The Brennenstuhl safe box is ideal for protecting cable connectors in outdoor areas. It also convinces with the following features: Ideal also for particularly large plug connections protects against contamination and damage also serves as stabilizer of cable connections in the outdoor area best suitable for use in outdoor areas or in damp rooms perfect storage in order to protect against unwanted disconnection of the plug connection
Description Image Product Buy Pricing (Ex VAT) Number of Gangs Cable Length Colour IP Rating Dimensions Hand-held controller included Height Length Material Weight Misc Attribute Width Type
Brennenstuhl 1160440 Safe-Box BIG IP44
Brennenstuhl 1160440 Safe-Box BIG IP44
Standard range
Order code: 65-6198
MPN: 1160440

Despatched within 4 working days - 208 in stock
1+ £5.41
Price per unit Ex VAT
None Yellow IP44 No 90mm 215mm Plastic 0.18 For straight connector 75mm Enclosure
Brennenstuhl 1160530 Weather Protection Box IP54
Brennenstuhl 1160530 Weather Protection Box IP54
Standard range
Order code: 65-6199
MPN: 1160530

Despatched same day - 1 in stockBack-order availability date - 19/10/2026
1+ £20.80
Price per unit Ex VAT
340mm Black (L x W x H) 340 x 230 x 125 mm 125mm Plastic 0.788 230mm Enclosure
Brennenstuhl 1160540 Safebox CEE 230V IP44 Blue
Brennenstuhl 1160540 Safebox CEE 230V IP44 Blue
Standard range
Order code: 65-6200
MPN: 1160540

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £7.47
Price per unit Ex VAT
None Blue IP44 Enclosure

Trustpilot