Brennenstuhl 1160440 Safe-Box BIG IP44

MPN
1160440
Brand
Brennenstuhl
EAN-13
4007123170784
Order Code
65-6198
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

The Brennenstuhl safe box is ideal for protecting cable connectors in outdoor areas. It also convinces with the following features: Ideal also for particularly large plug connections protects against contamination and damage also serves as stabilizer of cable connections in the outdoor area best suitable for use in outdoor areas or in damp rooms perfect storage in order to protect against unwanted disconnection of the plug connection
Type Enclosure
Number of Gangs None
IP Rating IP44
Colour Yellow
Hand-held controller included No
Height 90mm
Length 215mm
Material Plastic
Misc Attribute For straight connector
Weight 0.18
Width 75mm

Reviews

Be the first to submit a review

Trustpilot