Brennenstuhl 1160540 Safebox CEE 230V IP44 Blue

MPN
1160540
Brand
Brennenstuhl
EAN-13
4007123673889
Order Code
65-6200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 51 despatched in 4 working days

The CEE 230V safe-box from Brennenstuhl is optimally suitable for the protection of cable plug connections in the external area. It is suitable for H07RN-3G2.5 cables with the dimensions min Ø10,9mm to Ø14,0mm. The eye for a padlock offers additional security by preventing unauthorized access to the connections.
Type Enclosure
Number of Gangs None
IP Rating IP44
Colour Blue

Reviews

Be the first to submit a review

Trustpilot