Brennenstuhl 1160530 Weather Protection Box IP54

MPN
1160530
Brand
Brennenstuhl
EAN-13
4007123673896
Order Code
65-6199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/10/2026

The Brennenstuhl weatherproof box is perfect for ensuring a secure power supply outdoors. In the outdoor power box, electrical devices such as sockets, adapters, transformers, etc. can be connected and stored in a weatherproof manner. With protection class IP54, the weather protection box offers a high protection against dust and moisture.
Type Enclosure
Cable Length 340mm
Colour Black
Dimensions (L x W x H) 340 x 230 x 125 mm
Height 125mm
Material Plastic
Weight 0.788
Width 230mm

Reviews

Be the first to submit a review

Trustpilot