Brennenstuhl 1141743 Garant G Garden Cable Reel 240V 13A 1-Socket 25m

MPN
1141743
Brand
Brennenstuhl
EAN-13
4007123656400
Order Code
97-7342
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Brennenstuhl Garant G Garden Cable Reel features thermal cut-out protection and a safety indicator for overheating and overloading. It has a single rubberised socket with 25m of bright blue cable, ideal for working outdoors and operating electrical garden tools (lawnmowers, trimmers etc.). Fitted with an ergonomic cable guide handle for easy winding and rewinding.

Specification:

Cable Length: 25m
Number of Sockets: 1
Cable Type: H05VV-F 3G1,5
Weight: 3.63kg


Cable Length 25m

Reviews

Be the first to submit a review

Trustpilot