Braun Phototechnik 20176 RangeFinder 1000WH 6x21mm range 4-1000m

MPN
20176
Brand
Braun
EAN-13
4000567201762
Order Code
18-7220
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 07/09/2026

Braun 20176 is the RangeFinder 1000WH, a sophisticated laser rangefinder with a compact 6x21mm configuration and a measuring range spanning 4 to 1000 metres. This precision instrument is designed for a variety of field applications, including wildlife observation, birdwatching, and hunting, where accurate distance measurement is crucial. The device's efficient optical system and intuitive operation make it an ideal accessory for camping and other outdoor activities where precise range information enhances situational awareness. Adaptability and reliability are provided through its ergonomic design, ensuring ease of use in diverse environmental conditions, thus making it a suitable tool for engineers and professionals in environmental and wildlife management sectors.
Type Laser range finder
Measurement Range 4 - 1000m
Batteries CR2 3 V
Colour Black
Dimensions (L x W x H) 105 x 34 x 75 mm
Height 75mm
Laser Class 1
Length 105mm
Lens Ø 21mm
Magnification 6
Product Type Range finder
Range 4 up to 1000m
Range (max.) 1000m
Range (min.) 4m
Viewing Angle 7.2°
Weight 140g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot