Perry Electric 1CLSF010 Water Level Sensor for Order Nos. 55 12 49-53

MPN
1CLSF010
EAN-13
2050007687573
Order Code
10-2414
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.44 £14.37
10+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Perry Electric's 1CLSF010 water level sensor is designed to accurately monitor and control water levels. It features reliable performance suited for residential and commercial water management systems. This sensor is ideal for applications such as tank level monitoring and flood prevention.
Type Water level sensor
Connection Connector pins
Dim (L x W x H) 85 x 22 x 22 mm
Height 22mm
Length 85mm
Material Plastic
Maximum Temperature 80°C
Width 22mm

Reviews

Be the first to submit a review

Trustpilot