MSI GEFORCE GT 1030 1417677 graphics card 4GB DDR4 LP OC Yageo CFR25J680RH

MPN
GEFORCE GT 1030 4GHD4 LP OC
Brand
MSI
EAN-13
4711377211475
Order Code
19-3332
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £116.01 £98.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

MSI V812-037R, also referred to as the MSI GEFORCE GT 1030 4GHD4 LP OC, is a robust graphics card featuring an NVIDIA GeForce GT 1030 chipset. Equipped with 4GB DDR4 onboard memory, this low-profile, overclocked card is designed for efficiency with PCI Express compatibility, allowing seamless connectivity to modern computer systems. Engineers often utilise this graphics card for applications that require enhanced graphical processing capabilities, such as supporting high-definition content playback and providing reliable performance in multimedia and general computing tasks. With built-in support for NVIDIA PhysX and CUDA technologies, it offers improved parallel processing and realistic physics simulations, making it an excellent choice for optimised visual computing in both professional and consumer environments.
Type Graphics Card
Clock Speed 2100MHz
Cooling Passive
Cooling type Passive
CUDA Yes
CUDA cores 384
Depth 69mm
Design Height 38mm
DirectX version 12.0
Discrete graphics card memory 4 GB
DisplayPorts quantity 1
GPU Boost 1430MHz
GPU Brand NVIDIA
Graphics card memory type GDDR4
Graphics processor GeForce GT 1030
Graphics processor family NVIDIA
HDMI ports quantity 1
HDMI version 2.0b
Height 38mm
Interface Type PCI Express 3.0
Length 150mm
Maximum displays per videocard 2
Memory bus 64 bit
Memory clock Speed 2100MHz
Memory interFace 64Bit
Minimum system power supply 300 W
No. of DisplayPort 1
No. of HDMI connections 1
No. of HDMI ports 1
OpenGL Version 4.5
Package weight 544g
Power consumption (ON) 20W
Power consumption (typical) 20 W
Processor boost clock speed 1430 MHz
Product colour Black
Product Type Graphics Card
RAM 4GB
System power supply (min.) 300W
Warranty period 10 year(s)
Weight 304g

Reviews

Be the first to submit a review

Trustpilot