JJ JouJye JJ-2225TL HDD adapter bracket SAS 12 Gbps SATA III

MPN
JJ-2225TL
Brand
JJ JouJye
EAN-13
4711448672747
Order Code
19-1451
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

JJ JouJye JJ-2225TL is a high-performance HDD adapter bracket designed to facilitate the integration of SAS 12 Gbps and SATA III hard drives. Engineered for precision and durability, this adapter bracket accommodates seamless mounting and secure attachment of HDDs within a computing environment. Its robust construction makes it suitable for use in data centres, enterprise servers, and storage systems where reliable and efficient data transfer is critical. By supporting a wide range of drive configurations, the JJ-2225TL allows for enhanced versatility in complex systems configurations.
Type HDD adapter/changeable bracket
Storage Capacity Not Applicable
Colour Black
Control LEDs Yes
Depth 146mm
Dimensions (W x H x D) 101 x 25 x 146 mm
Height 25mm
Lockable Yes
Material Aluminium
No. of 2.5" Slots 2
Width 101mm

Reviews

Be the first to submit a review

Trustpilot