Dynajet LWK-300 Soldering Iron Kit 4V 8W Battery-Operated 300°C Max

MPN
LWK-300
Brand
Dynajet
EAN-13
4053199983193
Order Code
08-9580
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 358 availableBack-order availability date - 18/12/2026

The Dynajet LWK-300 is a soldering iron kit with a 4 V and 8 W rating, capable of reaching temperatures up to 300 °C. It's suitable for precision electronics work and small DIY tasks. The kit is ideal for hobbyists and professionals needing a reliable and versatile soldering solution.
Type Soldering iron kit
Wattage 8W
Voltage 4V
Dimensions (L x W x H) 210 x 24 x 32 mm
Height 32mm
Length 210mm
Maximum Temperature 300°C
Operating Time 45min
Plastic free packaging Plastic-free packaging
Power supply (LOV) rechargeable
Weight 115g
Width 24mm
WorkingTemperature 300°C

Reviews

Be the first to submit a review

Trustpilot