CertaUPS C60 Series 800VA UPS C60-800

MPN
C60-800
Brand
CertaUPS
Order Code
90-2680
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockContact us for additional stock

The CertaUPS C60 Series 800VA UPS C60-800 utilises digital Line Interactive (VI) technology with a pseudo sine wave output. This makes it perfect for smaller backup needs such as CCTV, EPOS, small office hardware, security or a simple PC workstation.


  • Line interactive (VI) technology with AVR
  • Cold start feature
  • Inbuilt protection for modem and telephone
  • Automatic start
  • LCD Display
  • USB Connectivity
  • Intelligent shutdown and monitoring software
Type Uninterruptable
Power Rating 480W
Input Voltage 240
Colour Black
Communication USB
Dimensions 285 x 140 x 90mm
Mounting Floor
Output Voltage 230

Reviews

Fine At The Price

We use quite a few of these to supply computers, CCTV, 3D printers, etc. Reliability has been reasonable. When they have failed, it has been fairly obvious and never at an important time. given the price tag, we do not expect years of life. Don't forget these use a lead acid battery that is in the enclosure. These are not long lived components and much more rapid degradation at elevated temperature is well understood and documented by honest manufacturers. In certain installations we fit 4mm terminals on the front panel to connect an extra battery, to delay the swap out made necessary by a degraded battery.

Reviewed by: David Valentine

Trustpilot