Altec Lansing IMW1200 HydraJolt Bluetooth speaker waterproof rugged design

MPN
IMW1200
EAN-13
0213310236438
Order Code
18-6571
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/06/2026

Altec Lansing IMW1200 HydraJolt Bluetooth speaker is a robust audio device designed for both durability and exceptional sound performance. Engineered for outdoor use, this speaker features a watertight, rugged design that withstands diverse environments, making it ideal for field operations, construction sites, and outdoor recreational activities. It utilises advanced Bluetooth technology to deliver seamless wireless audio streaming, ensuring reliable communication and sound propagation in various settings. The HydraJolt's design is tailored to meet the demands of professionals who require portable and resilient loudspeakers without compromising on sound quality.
Type Bluetooth speaker
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Dimensions (W x H x D) 170 x 65 x 60 mm
Height 65mm
Max. battery life 16h
Max. Range 30m
Power Supply Type rechargeable
Size 60mm
Transfer Type Bluetooth®
Weight 495g
Width 170mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot