AlphaTheta HDJ-F10-TX Over-ear headphones Bluetooth Black Noise cancelling

MPN
HDJ-F10-TX
Brand
AlphaTheta
EAN-13
4573201242822
Order Code
18-6570
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £504.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/07/2026

AlphaTheta HDJ-F10-TX headphones are over-ear, wireless, Bluetooth-enabled audio devices designed for professional use. These black headphones feature advanced noise-cancelling technology, allowing users to immerse themselves in clear and precise sound quality, even in environments with significant ambient noise. Engineered with a robust design, they are suitable for both studio work and live audio monitoring applications where consistent high-fidelity audio performance is critical. The HDJ-F10-TX model is equipped with durable materials to withstand rigorous usage, making it ideal for sound engineers, DJs, and audio professionals seeking reliable and comfortable monitoring solutions.
Type Over-the-ear
Cable Length Wireless
Colour Black
Bluetooth Version 5.2
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Functions Noise cancelling
Impedance 32Ω
Max. battery life 30h
Max. Range 10m
Power Supply Rechargeable batteries (included)
Radio frequency 2.4GHz
Transfer Type Bluetooth® (1075101)
Weight 356g

Reviews

Be the first to submit a review

Trustpilot