Bourns SRP6060FA-220M Choke SMD 6060 22 µH 60.5 mΩ

Order Code:

15-9987

Brand: Bourns MPN: SRP6060FA-220M EAN-13: 2050009631024

Discontinued


Bourns SRP6060FA-220M is an advanced surface-mount device (SMD) choke, designed for compact and efficient performance in electronic circuits. This specific model offers an inductance of 22 microhenries (µH) and features a low DC resistance of 60.5 milliohms (mO), making it suitable for high-efficiency power applications requiring reduced energy loss. This choke is particularly utilised in moving coil meters, power supplies, DC-DC converters, and various filtering applications, where its design supports suppressing electromagnetic interference and maintaining signal integrity. The SRP6060FA-220M's robust construction ensures reliability and stability in diverse operating environments, aligning with contemporary engineering demands for miniaturisation and high performance. Its compact 6060 footprint caters to space-constrained designs, enhancing overall system architecture efficiency.
Type 6060
Resistance 60.5mΩ
Content 1
Dimensions (L x W x H) 6.6 x 6.4 x 6 mm
Height 6mm
Inductance (L) 22µH
Length 6.6mm
Product Type Choke
Quality Q at MHz 10MHz
Tolerance ± 20%
Width 6.4mm

You may also like


Trustpilot