Bourns 91A1A-B28-A15L Single turn rotary pot 10 kΩ Mono 2 W

MPN
91A1A-B28-A15L
Brand
Bourns
EAN-13
2050002266261
Order Code
15-9957
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Bourns 91A1A-B28-A15L provides a reliable single turn rotary potentiometer, designed for applications requiring precision and durability. This slide potentiometer features a resistance value of 10 kO and can handle a power rating of 2 watts, making it suitable for a range of electronic devices that require accurate voltage regulation and tuning. The mono configuration ensures straightforward integration into circuits, providing consistency in performance. Commonly utilised in audio equipment, control panels, and instrumentation environments, this component offers engineers a dependable solution for managing variable resistance needs while maintaining space efficiency in circuit designs.
Type 91A1A-B28-A15L
Resistance 10kΩ
No of Turns 1
Power Rating 2W
Axle Diameter 6.32mm
Connection THT
Content 1
Cut-off Voltage 141V
Dimensions (L x W x H) 17.45 x 15.88 x 12.7 mm
Height 12.7mm
Impact Tolerance 45Ncm
Insulation Resistance 1GΩ
IP Rating IP40
Length 17.45mm
Lever Length 22.23mm
Max. temperature +125°C
Maximum Temperature +125°C
Mechanical Angle 300°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 150ppm/°C
Tolerance ± 10%
Torque (max.) 1.06Ncm
Width 15.88mm

Reviews

Be the first to submit a review

Trustpilot