Bourns 53RAA-R25-A15L Single turn rotary pot Sealed 1 W 10 kΩ

MPN
53RAA-R25-A15L
Brand
Bourns
EAN-13
2050002266179
Order Code
15-8501
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

Bourns 53RAA-R25-A15L is a single-turn rotary potentiometer designed to deliver reliable performance in various electronic applications. This sealed component can handle a power rating of 1 watt and features a resistance of 10 kilohms, making it suitable for precise resistance adjustments in circuits involving moderate power levels. Its construction ensures durability and longevity, aided by its sealed design, which protects against dust and moisture ingress. Engineers commonly employ this slide potentiometer in audio equipment, instrumentation, and control systems where dependable resistance modulation is essential.
Type 53RAA-R25-A15L
Resistance 10kΩ
No of Turns 1
Power Rating 1W
Axle Diameter 6mm
Connection Solder tag
Content 1
Cut-off Voltage 100V
Dimensions (L x W x H) 13.25 x 12.5 x 8.89 mm
Height 8.89mm
Impact Tolerance 56Ncm
Insulation Resistance 1GΩ
IP Rating IP64
Length 13.25mm
Lever Length 25mm
Max. temperature +125°C
Maximum Temperature +125°C
Mechanical Angle 290°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Temperature Coefficient 150ppm/°C
Tolerance ± 10%
Torque (max.) 0.35Ncm
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot