Bourns Passives-Potentiometers-Slide Potentiometers 53RAA-R25-A15L 654362

Weidmuller Brand: Weidmuller
Bourns manufactures compact cermet potentiometers that feature single-turn rotary mechanisms, suitable for precision resistance control applications.
Description Image Product Buy Pricing (Ex VAT) Dimensions Cut-off Voltage Electrical Angle Height Impact Tolerance Length Insulation Resistance Max. temperature IP Rating Maximum Temperature Lever Length Min. temperature Minimum Operating Temperature Product Type Output Width Temperature Coefficient Tolerance ± Torque (max.) Type
Bourns 53RAA-R25-A15L Cermet potentiometer 1 W 10 kΩ Rotary Potentiometers
Bourns 53RAA-R25-A15L Cermet potentiometer 1 W 10 kΩ Rotary Potentiometers
Order code: 15-7948
MPN: 53RAA-R25-A15L
1+ £9.28
Price per unit Ex VAT
(L x W) 12.5 mm x 13.5 mm 270° 12.5mm 125°C 125°C 1°C 1°C Cermet potentiometer 13.5mm 53RAA-R25-A15L
Bourns 53RAA-R25-A15L Single turn rotary pot Sealed 1 W 10 kΩ
Bourns 53RAA-R25-A15L Single turn rotary pot Sealed 1 W 10 kΩ
Standard range
Order code: 15-8501
MPN: 53RAA-R25-A15L

Despatched within 4 working days - 181 in stock
1+ £8.98
Price per unit Ex VAT
(L x W x H) 13.25 x 12.5 x 8.89 mm 100V 8.89mm 56Ncm 13.25mm 1GΩ +125°C IP64 +125°C 25mm -40°C -40°C Single turn rotary pot Mono 12.5mm 150ppm/°C 10% 0.35Ncm 53RAA-R25-A15L

Trustpilot