Bourns 53RAA-R25-A15L Cermet potentiometer 1 W 10 kΩ Rotary Potentiometers

Order Code:

15-7948

Brand: Bourns MPN: 53RAA-R25-A15L EAN-13: 2050009631901
Qty Unit Price (Ex VAT)
1+ £11.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bourns 53RAA-R25-A15L is a cermet potentiometer designed to offer precision and reliability in a variety of applications. This rotary potentiometer has a resistance of 10 kO and can handle a power rating of 1 W, making it suitable for adjustment tasks requiring consistent performance, such as in audio equipment, instrumentation, and other electronic circuits that necessitate precise resistance tuning. Featuring a robust construction designed to withstand environmental variations, it ensures long-term stability and repeatability. The cermet material used in its construction enhances durability and temperature resistance, making it ideal for demanding engineering environments. Its characteristic rotary motion allows for smooth voltage division, providing engineers with fine control over circuit adjustments.
Type 53RAA-R25-A15L
Resistance 10kΩ
Power Rating 1W
Axle Diameter 6mm
Connection Solder tag
Content 1
Dimensions (L x W) 12.5 mm x 13.5 mm
Electrical Angle 270°
Length 12.5mm
Maximum Temperature 125°C
Mechanical Angle 290°
Minimum Temperature 1°C
No. of rotations 1
Product Type Cermet potentiometer
Resistance characteristic linear
Width 13.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot