Bourns 4116R-1-331LF 330r ±2% 8R DIP Thick Film Resistor Network

Image Representative of Range

Bourns 4116R-1-331LF 330r ±2% 8R DIP Thick Film Resistor Network

MPN
4116R-1-331LF
Brand
Bourns
Order Code
63-0635
Country of Origin
Costa Rica
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.11
100+ £1.10
250+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 7 days

This 330R 2% thick film resistor network from Bourns is housed in a 16-pin dual in-line package. Each package contains eight individual isolated resistors. Considerably assists in the design of and layout of printed circuit boards, especially in logic circuits.


  • Reduces assembly time
  • Ideal for high density applications
  • Bourns 4116R series
Type Isolated Resistor Network
Resistance 330Ω
Number of Resistor 8
Power Rating 2.25W
Tolerance 2%
Network Type Isolated

Reviews

Be the first to submit a review

Trustpilot