Bourns 3540S-1-104L Precision potentiometer 2 W 100 kΩ Rotary

MPN
3540S-1-104L
Brand
Bourns
EAN-13
2050009630164
Order Code
13-8329
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £34.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bourns 3540S-1-104L is a precision potentiometer designed to deliver reliable performance in a variety of engineered applications, offering a total resistance of 100 kO and a power rating of 2 watts. This rotary type potentiometer is meticulously constructed to provide precise control and adjustment of electrical circuits, featuring durable materials and high-resolution rotational capability. The device is ideal for applications requiring fine-tuning of resistance, such as audio equipment, instrumentation, and control systems. Its robust design ensures long-term stability and accuracy, making it an essential component in environments where precise resistance calibration is crucial.
Type 3540S-1-104L
Resistance 100kΩ
No of Turns 10
Power Rating 2W
Axle Diameter 6.34mm
Connection Solder tag
Content 1
Dimensions (L x W) 22.2 mm x 20 mm
Electrical Angle 3600°
Length 22.2mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 20mm

Reviews

Be the first to submit a review

Trustpilot