Bourns 3299Y-1-103LF Cermet trimmer linear 0.5 W 10 kΩ 9 ° 1 pc

MPN
3299Y-1-103LF
Brand
Bourns
EAN-13
2050009629953
Order Code
13-7913
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Bourns 3299Y-1-103LF is a cermet trimmer resistor known for its precision and reliability in electronic circuit adjustment applications. Featuring a linear adjustment, this trimmer has a resistance value of 10 kO and can handle a power rating of 0.5 watts. The device is designed with a high-resolution adjustment angle of 9 degrees, facilitating fine-tuning in sensitive circuitry. Engineers commonly deploy this component in the calibration of test equipment, adjustment of analogue signal paths, or precision tuning in audio and radio frequency circuits, where reliability and accuracy are paramount. Alternate part description 2996242 highlights its role in providing stable performance within specified tolerance levels.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle 9°
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot